text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H735IGK6

STM32 Series 1 MB Flash 176 KB RAM 550 MHz 32-Bit Microcontroller - UFBGA-176+25

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
STMicroelectronics STM32H735IGK6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 176kB
Speed: 550MHz
No of I/O Lines: 128
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit / 22-chx16-bit
On-Chip DAC: 2-chx12-bit
Package Style:  UFBGA-201
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,864
Germany (Online Only):
3,864
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$1,206.24
USD
Quantity
Unit Price
168
$7.18
336
$7.14
504+
$7.11
Product Variant Information section