text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA2E1A53CFJ#HA0

RA2E1 Series 32 kB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - LQFP-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Renesas R7FA2E1A53CFJ#HA0 - Technical Attributes
Attributes Table
Family Name: RA2E1
Core Processor: ARM Cortex M23
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 16kB
Speed: 48MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: DMA/LVD/POR/PWM/Watchdog
Number Of Timers: 9
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
26,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,710.00
USD
Quantity
Unit Price
2,000
$0.855
4,000+
$0.835
Product Variant Information section