Manufacturer Part #
R5F51306BDFL#50
RX130 MCU 256/32K 48LQFP-40/85C TOUCH TR
Product Specification Section
Renesas R5F51306BDFL#50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R5F51306BDFL#50 - Technical Attributes
Attributes Table
Family Name: | RX130 |
Core Processor: | RX |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 32kB |
Speed: | 32MHz |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,000+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
LQFP-48
Mounting Method:
Surface Mount