text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC32G-IX29-8AC01

32 GByte Flash Card 5.1 eMMC Embedded Flash Module

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston EMMC32G-IX29-8AC01 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 32GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$303.75
USD
Quantity
Unit Price
25
$12.15
50+
$12.00
Product Variant Information section