text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC04G-W627-X03U

4 GB 11.5 x 13 x 1.0 Surface Mount v5.0 eMMC Flash Memory - FBGA-153, I TEMP

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston EMMC04G-W627-X03U - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 4GB
NAND Type: MLC
Interface: 5.1
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
152
Multiple Of:
152
Total
$887.68
USD
Quantity
Unit Price
152
$5.84
304
$5.82
456
$5.80
608
$5.79
760+
$5.75
Product Variant Information section