text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L6435EMI-10G

MX25L Series 3 V 64 Mb (8M x 8) 104 MHz Industrial Grade Serial Flash - SOP-16

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX25L6435EMI-10G - Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
880
Multiple Of:
44
Total
$1,012.00
USD
Quantity
Unit Price
44
$1.20
88
$1.19
176
$1.18
660+
$1.15
Product Variant Information section