Manufacturer Part #
S29CD016J0MQFM030
16 Mbit, 2.6/3.3 V, Dual Boot, Simultaneous Read/Write, Burst Flash
Product Specification Section
Infineon S29CD016J0MQFM030 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Infineon S29CD016J0MQFM030 - Technical Attributes
Attributes Table
Memory Density: | 16Mb |
Memory Organization: | 512K x 32 |
Supply Voltage-Nom: | 2.5V to 2.75V |
Access Time-Max: | 54ns |
Temperature Grade: | Extended |
Number of Words: | 512K |
Word Length: | 32b |
Interface: | Parallel |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | PQFP-80 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
66+
$4.89
Product Variant Information section
Available Packaging
Package Qty:
66 per Tray
Package Style:
PQFP-80
Mounting Method:
Surface Mount