Manufacturer Part #
M24C01-WMN6P
M24C01 Series 1 kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM -SOIC-8
Product Specification Section
STMicroelectronics M24C01-WMN6P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24C01-WMN6P - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M24C01-WMN6P is a part of M24C01 series I2C Interface Protocol.It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
Features:
- Supports both the 100 kHz I2C Standard-mode and the 400 kHz I2C Fast-mode
- Single supply voltage:
- 2.5 V to 5.5 V
- Write Control input
- Byte and Page Write (up to 16 bytes)
- Random and Sequential Read modes
- Self-timed programming cycle
- Automatic address incrementing
- Enhanced ESD/latch-up protection
- More than 1 million write cycles
- More than 40-year data retention
- Packages:
- SO8, TSSOP8, UFDFPN8: ECOPACK2®(RoHS-compliant and Halogen-free)
- PDIP8: ECOPACK1®(RoHS-compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.0778
300
$0.076
1,000
$0.0735
2,000
$0.0721
5,000+
$0.0683
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount