text.skipToContent text.skipToNavigation

Manufacturer Part #

FXLA104UM12X

LOGIC IC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FXLA104UM12X - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: Voltage
Output Type: Voltage
Data Rate: 140Mbps
Supply Voltage: 1.1V to 3.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$960.00
USD
Quantity
Web Price
5,000
$0.192
10,000
$0.189
15,000
$0.187
20,000
$0.185
25,000+
$0.18
Product Variant Information section