Manufacturer Part #
74LVC595APW,118
74LVC Series 3.3 V 3-State Surface Mount 8-Bit Shift Register - TSSOP-16
Product Specification Section
Nexperia 74LVC595APW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC595APW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Register |
Family: | A/LVC/E/H/U |
No of Functions / Channels: | 1 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 1.65V to 3.6V |
Power Dissipation: | 500mW |
Propagation Delay: | 3.3ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 5pF |
No of Inputs: | 1 |
No of Outputs: | Nine |
High Level Output Current: | -24mA |
Low Level Output Current: | 24mA |
No of Pins: | 16 |
Quiescent Current: | 0.1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.184
5,000
$0.181
7,500
$0.18
10,000
$0.179
12,500+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount