text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT374WMX

74HCT Series 5 V CMOS 3-STATE Octal D-Type Flip-Flop - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MM74HCT374WMX - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The MM74HCT374WMX is a 3-STATE Octal D-type flip flops advanced silicon-gate CMOS technology, which provides the inherent benefits of low power consumption and wide power supply range. Operating Temperature Ranges from -40°C to +85°C.

Features:

  • TTL input characteristic compatible
  • Typical propagation delay: 20 ns
  • Low input current: 1 PA maximum
  • Low quiescent current: 80 PA maximum
  • Compatible with bus-oriented systems
  • Output drive capability: 15 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$590.00
USD
Quantity
Unit Price
1,000
$0.30
2,000
$0.295
4,000
$0.29
5,000+
$0.285