text.skipToContent text.skipToNavigation

Manufacturer Part #

IMW120R014M1HXKSA1

SiC, 1200V, 127A, 14MOHM, N-CHANNEL, PG-TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IMW120R014M1HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 127A
Input Capacitance: 4580pF
Power Dissipation: 455W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$18.20
USD
Quantity
Web Price
1
$18.20
5
$17.95
20
$17.74
50
$17.60
125+
$17.33
Product Variant Information section