Manufacturer Part #
SIHK045N60E-T1-GE3
E Series 600 V 48 A 49 mOhm Single N-Channel MOSFET - PowerPAK 10 x 12
Product Specification Section
Vishay SIHK045N60E-T1-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SIHK045N60E-T1-GE3 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 600V |
Drain-Source On Resistance-Max: | 49mΩ |
Rated Power Dissipation: | 278W |
Qg Gate Charge: | 65nC |
Gate-Source Voltage-Max [Vgss]: | 30V |
Drain Current: | 48A |
Turn-on Delay Time: | 35ns |
Turn-off Delay Time: | 67ns |
Rise Time: | 40ns |
Fall Time: | 14ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 5V |
Input Capacitance: | 4013pF |
Series: | E |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$4.26
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount