Manufacturer Part #
NSVJ3557SA3T1G
Single N-Channel 15 V Surface Mount JFET - SOT-23
Product Specification Section
onsemi NSVJ3557SA3T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSVJ3557SA3T1G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain Current: | 32mA |
Drain-to-Source Voltage [Vdss]: | 15V |
Configuration: | Single |
Power Dissipation: | 200mW |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 3 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.158
6,000
$0.156
9,000
$0.155
12,000+
$0.153
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount