Manufacturer Part #
NJVMJD31CT4G
NJVMJD31CT4G Series 100 V 3 A 1.56 W SMT NPN Silicon Transistor - TO-252-3
Product Specification Section
onsemi NJVMJD31CT4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NJVMJD31CT4G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 100V |
Collector Current Max: | 3A |
Power Dissipation-Tot: | 1.56W |
DC Current Gain-Min: | 10 |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.215
7,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount