text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV14RP420EL2T7

TMOV Series 560 VDC 420 Vrms 1120 V Clamp 6000 A 300 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse TMOV14RP420EL2T7 - Technical Attributes
Attributes Table
Capacitance: 300pF
Clamping Voltage-Max: 1120V
Peak Output Current: 6000A
Rated Voltage: 560V
RMS Voltage-Max: 420V
Varistor Voltage Range: 612V to 748V
Current Rating: 1mA
Energy: 160J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Web Price
400
$0.945
800
$0.92
1,600
$0.90
2,000
$0.895
6,000+
$0.855