text.skipToContent text.skipToNavigation

Manufacturer Part #

B72530T350K62

CT Series 45 V 35 Vrms 90 V Clap 250 A 600 pF SMT Ceramic Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
TDK EPCOS B72530T350K62 - Technical Attributes
Attributes Table
Capacitance: 600pF
Clamping Voltage-Max: 90V
Peak Output Current: 250A
Rated Voltage: 45V
RMS Voltage-Max: 35V
Varistor Voltage Range: 50.4V to 61.6V
Current Rating: 1mA
Energy: 2J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
116,000
USA:
116,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$510.00
USD
Quantity
Web Price
2,000
$0.255
4,000
$0.25
6,000
$0.245
8,000
$0.245
10,000+
$0.235
Product Variant Information section