text.skipToContent text.skipToNavigation

Manufacturer Part #

DDZ6V2B-7

DDZ6V2B Series 500 mW 6.2 V 10 mA Surface Mount Precision Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Diodes Incorporated DDZ6V2B-7 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 6.2V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.40
USD
Quantity
Unit Price
3,000
$0.0208
9,000
$0.0203
15,000
$0.0201
45,000
$0.0196
75,000+
$0.0192
Product Variant Information section