text.skipToContent text.skipToNavigation

Manufacturer Part #

CDLL4696/TR

Zener Diodes Zener Diodes

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip CDLL4696/TR - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Operating Temp Range: -65°C to +175°C
Zener Current: 26.2mA
Configuration: Single
Working Voltage-Nom: 9.1V
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,130.00
USD
Quantity
Web Price
1,000+
$3.13
Product Variant Information section