text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54S-7-F

BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2326
Product Specification Section
Diodes Incorporated BAT54S-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Power Dissipation: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAT54S-7-F is a part of BAT54S Series Fast Switching 30 V 600 mA Surface Mount Schottky Barrier Diode available in a SOT-23-3 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Low Turn-on Voltage
  • Fast Switching
  • PN Junction Guard Ring for Transient and ESD Protection
  • Peak Reverse DC Blocking Voltage is 30 V
  • Forward Continuous Current is 200 mA
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Power Dissipation is 200 mW

 

 

 
Pricing Section
Global Stock:
534,000
USA:
51,000
Germany (Online Only):
483,000
336,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.30
USD
Quantity
Unit Price
3,000
$0.0141
9,000
$0.0138
15,000
$0.0137
60,000
$0.0132
90,000+
$0.013