BAR6302LE6327XTMA1 in Reel by Infineon | PIN Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR6302LE6327XTMA1

PIN diode for high speed switching of RF signals, Frequencies up to 3GHz

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAR6302LE6327XTMA1 - Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 50V
Forward Voltage: 1.2V
Average Forward Current-Max: 100mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.3pF
Resistance:
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$750.00
USD
Quantity
Unit Price
15,000
$0.05
30,000
$0.0493
45,000
$0.0488
60,000
$0.0485
75,000+
$0.0475
Product Variant Information section