Manufacturer Part #
PCA9575PW2,118
BU 510 - SECURITY & CONNECTIVITY
Product Specification Section
NXP PCA9575PW2,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9575PW2,118 - Technical Attributes
Attributes Table
Interface Type: | I2C/SMBus |
Clock Frequency-Max: | 400kHz |
No of I/O Lines: | 16 |
Supply Voltage-Nom: | 1.1V to 3.6V |
Supply Current: | 90mA |
Package Style: | TSSOP-28 |
Mounting Method: | Surface Mount |
Features & Applications
The PCA9575PW2,118 is a Part of PCA9575 Series 16-Bit I²C-bus and SMBus with level translating, low voltage GPIO with reset and interrupt. Operating temperature ranges from -40 to 85°C and is available in TSSOP-28 Package.
It is a CMOS device that provides 16 bits of General Purpose parallel Input/Output (GPIO) expansion in low voltage processor and handheld battery powered mobile applications and was developed to enhance the NXP family of I2C-bus I/O expanders.
Features and benefits:
- Separate supply rails for core logic and each of the two I/O banks provides voltage level shifting
- 1.1 V to 3.6 V operation with level shifting feature
- Very low standby current: < 2 uA
- 16 configurable I/O pins organized as 2 banks that default to inputs at power-up
- Outputs:
- Totem pole: 1 mA source and 3 mA sink
- Independently programmable 100 kΩ pull-up or pull-down for each I/O pin
- Open-drain active LOW interrupt (1) output pin allows monitoring of logic level change of pins programmed as inputs
- Inputs:
- Programmable bus hold provides valid logic level when inputs are not actively driven
- Programmable Interrupt Mask Control for input pins that do not require an interrupt when their states change or to prevent spurious interrupts default to mask at power-up
- Polarity Inversion register allows inversion of the polarity of the I/O pins when read
- 400 kHz I²C-bus serial interface
- Compliant with I²C-bus Standard-mode (100 kHz)
- Active LOW reset (1) input pin resets device to power-up default state
- GPIO All Call address allows programming of more than one device at the same time with the same parameters
- 16 programmable slave addresses using 4 address pins (28-pin TSSOP only)
- ESD protection exceeds 6000 V HBM per JESD22-A114, 500 V MM per JESD22-A115, and 1000 V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
- Packages offered: TSSOP28, TSSOP24, HWQFN24
Applications:
- Cell phones
- Media players
- Multi-voltage environments
- Battery operated mobile gadgets
- Motherboards
- Servers
- RAID systems
- Industrial control
- Medical equipment
- PLCs
- Gaming machines
- Instrumentation and test measurement
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-28
Mounting Method:
Surface Mount