text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9501PW,118

PCA9501 Series 3.6 V ±100 mA 400 kHz 8-Bit I2C-bus and SMBus I/O Port - TSSOP-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
NXP PCA9501PW,118 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 8
Supply Voltage-Nom: 2.5V to 3.6V
Supply Current: ±100mA
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The PCA9501 is an 8-bit I/O expander with an on-board 2-kbit EEPROM.

The I/O expandable eight quasi-bidirectional data pins can be independently assigned as inputs or outputs to monitor board level status or activate indicator devices such as LEDs. The system master writes to the I/O configuration bits in the same way as for the PCF8574. The data for each input or output is kept in the corresponding input or output register. The system master can read all registers.

Features:

  • 8 general purpose input/output expander/collector
  • Replacement for PCF8574 with integrated 2-kbit EEPROM
  • Internal 256 ´ 8 EEPROM
  • Self timed write cycle (5 ms typical)
  • 16 byte page write operation
  • I2C-bus and SMBus interface logic
  • Internal power-on reset
  • Noise filter on SCL/SDA inputs
  • Active LOW interrupt output

Applications:

  • Board version tracking and configuration
  • Board health monitoring and status reporting
  • Multi-card systems in telecom, networking, and base station infrastructure equipment
  • Field recall and troubleshooting functions for installed boards
  • General-purpose integrated I/O with memory
  • Replacement for PCF8574 with integrated 2-kbit EEPROM
  • Bus master sees GPIO and EEPROM as two separate devices

 

Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,725.00
USD
Quantity
Unit Price
2,500+
$1.09
Product Variant Information section