text.skipToContent text.skipToNavigation

Manufacturer Part #

BAF147B002-00A0

Liquid Level Sensors Water Detection Sensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Amphenol Advanced Sensors BAF147B002-00A0 - Technical Attributes
Attributes Table
Sensor Type: Water Detection Sensor
Supply Voltage: 5V
Frequency: 1000Hz
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.39
USD
Quantity
Unit Price
1
$8.39
5
$8.29
25
$8.20
100
$8.11
250+
$7.99
Product Variant Information section