AEKD-BLINDSPOTA1 in Box by STMicroelectronics | Matériel Et Accessoires De Capteurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

AEKD-BLINDSPOTA1

Evaluation Tools-Solution Evaluation Tools

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2031
Product Specification Section
Fonctionnalités et applications

The AEKD-BLINDSPOTA1 blind-spot kit simulates the detection of motor a vehicle in the regions around a car that drivers typically cannot see directly or with mirrors. It works by interpreting magnetic field variations through a Hall sensor mounted on one car model that remains stationary and magnets mounted on another car model that moves on the conveyor belt driven by a 12 VDC gearbox motor with 40 RPM and high torque. The AEKD-BLINDSPOTA1 hardware assembly system is used with the AEKD-BLINDSPOTB1 kit of boards to drive the blind-spot demo loads. The goal of the training kit is to help developers build effective firmware for blind-spot systems using the SPC5-Studio integrated development environment with the AutoDevKit plugin extension.

All features

?Conveyor belt with DC gearbox motor
?Hall sensor for magnetic field detection
?1 car model 1:43 fixed
?1 car model 1:43 with internal magnets to be placed on the conveyor belt
?High brightness LED turns on when two cars are near each other
?Part of the AutoDevKit™ initiative
?RoHS and WEEE compliant

Voir plus...
Pricing Section
Stock global :
5
États-Unis:
5
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
325,50 $
USD
Quantité
Prix unitaire
1
$325.50
2
$320.76
3
$318.02
4
$316.08
5+
$310.00
Product Variant Information section