LM4040CELT-3.0 in Cut Tape by STMicroelectronics | Voltage References | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LM4040CELT-3.0

Voltage References Precision micropower shunt voltage reference

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
STMicroelectronics LM4040CELT-3.0 - Technical Attributes
Attributes Table
Type: Shunt
Tolerance (%): ±0.5%
Forward (Drive) Current: 15mA
Temp Coefficient (ppm/C): 70ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.36
USD
Quantity
Unit Price
1
$0.36
15
$0.34
75
$0.325
300
$0.315
1,500+
$0.30
Product Variant Information section