text.skipToContent text.skipToNavigation

Manufacturer Part #

AP64501SP-13

AP64501 Series 3.8 to 40 V Input 5 A Low Synchronous Buck Converter - SO-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP64501SP-13 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.8V to 40V
Output Current-Max: 5A
Output Voltage Range: 0.8V to 40V
Output Type: Adjustable
Switching Frequency-Max: 570kHz
Operating Temp Range: -40°C to +85°C
Efficiency: 85%
No. of Outputs: 1
Quiescent Current: 25µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,120.00
USD
Quantity
Unit Price
4,000+
$1.03
Product Variant Information section