Manufacturer Part #
TLV431BE5TA
TLV431 Series 1 % 1.24 V Surface Mount Cost Effective Shunt Regulator - SOT-25
Product Specification Section
Diodes Incorporated TLV431BE5TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated TLV431BE5TA - Technical Attributes
Attributes Table
Accuracy: | ±0.5% |
Reference Voltage: | 1.24V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.131
6,000
$0.129
9,000
$0.128
12,000
$0.127
15,000+
$0.125
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount