text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9008AIENZ-T

ISL9008A: 3.3 V 150 mA High Performance Single Low Noise High PSRR LDO-SC-70-5

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL9008AIENZ-T - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.325V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +85°C
Quiescent Current: 66µA
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,860.00
USD
Quantity
Web Price
3,000+
$0.62
Product Variant Information section