text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8413DTRKG

NCV8413 Series 42 V 22 A Single Channel Low Side Power Switch - DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8413DTRKG - Technical Attributes
Attributes Table
Clamping Voltage-Max: 51V
Configuration: Low Side
No of Elements: Single
On-state Resistance-Max: 68mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 17A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,237.50
USD
Quantity
Unit Price
2,500+
$0.895
Product Variant Information section