text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8411DTRKG

NCV8411 Series 42 V 45 A Single Channel Low Side Power Switch - DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV8411DTRKG - Technical Attributes
Attributes Table
Clamping Voltage-Max: 50V
Configuration: Low Side
No of Elements: Single
On-state Resistance-Max: 29mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 34A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$0.79
USD
Quantity
Unit Price
1
$0.79
15
$0.74
75
$0.715
250
$0.695
1,250+
$0.655
Product Variant Information section