text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2009A-1YM6-TR

MIC2009 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MIC2009A-1YM6-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 220mΩ
Type: Power Distribution Switch
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The MIC2009A-1YM6 TR is a current limiting, high-side power switches, designed for general purpose power distribution and control in PCs, PDAs, printers and other self-powered systems.

The MIC2009A-1YM6 TR’s primary functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels.  This protects both the device and the load under high current or fault conditions. Features include: fault reporting, with fault blanking to eliminate noise-induced false alarms; output slew rate limiting and under voltage detection. Both devices offer user programmable current limiting thereby providing designers a continuous spectrum of current limits from 200 mA to 2 Amps. The MIC2009 and MIC2019 are excellent choices for USB and IEEE 1394 (FireWire) applications or for any system where current limiting and power control are desired. The MIC2009 and MIC2019 are offered in space saving 6-pin SOT-23 and 2 mm x 2 mm MLF packages.

Key Features:

  • 70 mΩ typical on-resistance
  • 2.5 V – 5.5 V operating range
  • User adjustable current limit: 0.2 A – 2.0 A
  • Kickstart™ allows momentary current surges before the onset of current limiting
  • User adjustable output slew rate control
  • Automatic load discharge
  • Thermal protection
  • Under voltage lock-out
  • Low quiescent current
  • Operating temperatures from –40 °C to +85 °C
  • ESD protection
  • UL certification, file number E179633  

Applications:

  • USB / IEEE 1394 Power Distribution
  • Desktop and Laptop PCs
  • Satellite / cable / DVR set top boxes
  • PDAs
  • Printers
  • Chargers and docking stations
  • Game consoles  

To learn more about the MIC2009A product family, Click Here.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,290.00
USD
Quantity
Web Price
3,000
$0.43
6,000
$0.42
9,000+
$0.41