text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP16501TA-E/RMB

Cost and Size Optimized PMIC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP16501TA-E/RMB - Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$7,240.00
USD
Quantity
Web Price
4,000+
$1.81
Product Variant Information section