Manufacturer Part #
NCP11184A100PG
Enhanced standby mode 2.25, 800 V Switcher 100 kHz Switching frequency in PDIP-
Product Specification Section
onsemi NCP11184A100PG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP11184A100PG - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | No |
Breakdown Voltage-Max: | 800V |
Topology: | Flyback |
Start-Up Voltage: | 2.1V |
Supply Voltage: | 7.8V to 16V |
Duty Cycle-Max: | 80% |
Switching Frequency-Max: | 100kHz |
Rated Power: | 40W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
3000 per Tube
Mounting Method:
Through Hole