text.skipToContent text.skipToNavigation

Manufacturer Part #

HR1211GM-XXXX-P

HR1211 Series 12V-35V Multi-Mode PFC and Current Mode LLC Controller - TSSOP-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems HR1211GM-XXXX-P - Technical Attributes
Attributes Table
Supply Current-Max: 40mA
Supply Voltage: 12V to 35V
Turn On Threshold Voltage: 10V
Duty Cycle-Max: 50%
Frequency-Max: 250Hz
Operating Temp Range: -40°C to +125°C
Rise Time / Fall Time: 20ns
Power Dissipation: 1.38W
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$1,325.00
USD
Quantity
Unit Price
500
$2.65
1,000
$2.63
1,500+
$2.60
Product Variant Information section