text.skipToContent text.skipToNavigation

Manufacturer Part #

X9313ZSIZT1

CMOS EEPOT,SOIC,IND,32 TAPS,T & R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X9313ZSIZT1 - Technical Attributes
Attributes Table
No of Positions: 32
No of Channels: 1
Wiper Storage: Non-Volatile
Resistance: 1kΩ
Tolerance: ±20%
Supply Voltage: 5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,725.00
USD
Quantity
Web Price
2,500+
$3.49
Product Variant Information section