text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3704CDT

TS3704 Series 16 V 600 pA Micropower Quad CMOS Voltage Comparator - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
STMicroelectronics TS3704CDT - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 4
Average Bias Current-Max: 600pA
Supply Voltage: 2.7V to 16V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The TS3704CDT is a 16 V supply voltage low current micropower quad CMOS voltage comparator, its available in surface mount SOIC-14 package.

This device is a micropower CMOS quad voltage comparator with extremely low consumption of 9 μA typ./comparator.

Features:

  • Push-pull cmos output (no external pull-up resistor required)
  • Extremely low supply current: 9µa typ/comp.
  • Wide single supply range 2.7V to 16V or dual supplies (±1.35V to ±8V)
  • Extremely low input bias current: 1pA typ.
  • Extremely low input offset current: 1pA typ.
  • Input common-mode voltage range includes GND
  • High input impedance: 1012Ωtyp
  • Last response time: 2µs typ. for 5mV overdrive
  • Pin-to-pin and functionally compatible with bipolar LM339
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$612.50
USD
Quantity
Unit Price
2,500
$0.245
7,500
$0.24
12,500+
$0.235
Product Variant Information section