text.skipToContent text.skipToNavigation

Manufacturer Part #

BA10339FV-E2

BA Series 4 Channel 3 to 36 V Ground Sense Quad Voltage Comparator - SSOP-14

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA10339FV-E2 - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 3V to 36V
Package Style:  SSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,600.00
USD
Quantity
Web Price
2,500
$0.335
5,000+
$0.32
Product Variant Information section