text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7650CPA

TCP7650 Series 16 V 2 MHz Chopper Stabilized Operational Amplifier - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7650CPA - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 2.5V/µs
Input Offset Voltage-Max: 5µV
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$628.80
USD
Quantity
Unit Price
60
$2.66
180
$2.62
300
$2.60
600
$2.58
1,200+
$2.54
Product Variant Information section