Manufacturer Part #
MCP6V92-E/MS
DUAL, ZERO-DRIFT OP AMP, E TEMP
Product Specification Section
Microchip MCP6V92-E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6V92-E/MS - Technical Attributes
Attributes Table
Amplifier Type: | Zero Drift |
No of Channels: | 2 |
Slew Rate-Nom: | 9.5V/µs |
Input Offset Voltage-Max: | 9µV |
Gain Bandwidth Product: | 10MHz |
Average Bias Current-Max: | 50pA |
Supply Voltage: | 2.4V to 5.5V |
Common Mode Rejection Ratio: | 140dB |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 137dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 158dB |
Phase Margin: | 60° |
Low Noise: | 11nV/√Hz |
Output Current: | 40mA |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$2.69
20
$2.64
75
$2.60
200
$2.57
750+
$2.49
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
MSOP-8
Mounting Method:
Surface Mount