text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6044-E/ST

Operational Amplifiers - Op Amps Quad 1.6V 10kHz

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Microchip MCP6044-E/ST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 3V/ms
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 14kHz
Average Bias Current-Max: 5000pA
Supply Voltage: 1.4V to 6V
Common Mode Rejection Ratio: 80dB
Supply Current: 0.3µA to 1µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 65°
Low Noise: 170nV/√Hz
Output Current: 20mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16
Germany (Online Only):
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
16
Multiple Of:
96
Total
$23.36
USD
Quantity
Unit Price
96
$1.46
288
$1.45
480
$1.44
1,440
$1.42
2,400+
$1.40
Product Variant Information section