Manufacturer Part #
CL-80
CL Series 47 Ohm ± 25 % 3 A Radial Uninsulated Leads Thermistor Disc
Product Specification Section
Amphenol Advanced Sensors CL-80 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors CL-80 - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 47Ω |
Rated Current: | 3A |
Tolerance (%): | ±25% |
Temperature Range: | -55°C to +175°C |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Features & Applications
The CL-80 is a part of CL series NTC disc thermistor with uninsulated lead-wires.
Features:
- Low cost solid state device for inrush current suppression
- Excellent mechanical strength
- Wide operating temperature range: -50°C to 175°C
- Suitable for PCB mounting
- Available as a standard with kinked leads and on tape and reel to EIA RS-468A for automatic insertion
Applications:
- Low steady resistance and accompanying power loss
- Small size
- Low cost solid state sensor
Pricing Section
Global Stock:
4,435
USA:
4,435
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.11
30
$1.08
100
$1.05
300
$1.02
1,000+
$0.97
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole