Manufacturer Part #
IP412812-2
IP Series Ø41.8 x 16 mm 12 V 106 dBA 2800 Hz Piezo Indicator
Product Specification Section
DB Unlimited IP412812-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
DB Unlimited IP412812-2 - Technical Attributes
Attributes Table
Type: | Piezo |
Sound Level: | 106dB |
Rated Voltage: | 12V |
Frequency: | 2800Hz |
Dimension: | H 16mm x D 41.8mm |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.61
200
$2.59
300
$2.57
400
$2.56
500+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Flange Mount