text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-JR-0751RL

YC124 Series 4 Elements 51 Ohms 5 % Case 4 x 0402 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Yageo YC124-JR-0751RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 51Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
No of Pins: 8
Dimension: L  2mm x W  1mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$49.00
USD
Quantity
Unit Price
10,000
$0.0049
30,000
$0.0047
50,000
$0.0047
150,000
$0.0045
250,000+
$0.0044
Product Variant Information section