text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSN06I4J330TRF

NRSN Series (0603 x 4) 33 Ω ±5% 0.063 W ±200 ppm/°C Chip Resistor Array

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
NIC Components NRSN06I4J330TRF - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 33Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
Germany (Online Only):
100,000
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$49.00
USD
Quantity
Unit Price
5,000
$0.0098
15,000
$0.0095
25,000
$0.0094
100,000
$0.009
150,000+
$0.0088
Product Variant Information section