Manufacturer Part #
ESR10EZPJ222
ESR Series 0805 2.2 kΩ ±5% 0.4 W ±200 ppm/°C Anti-surge Chip Resistor
Product Specification Section
ROHM ESR10EZPJ222 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM ESR10EZPJ222 - Technical Attributes
Attributes Table
Resistance: | 2.2kΩ |
Rated Power: | 0.4W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Case Size: | 0805 (2012 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
5,000
$0.0129
15,000
$0.0126
25,000
$0.0125
100,000
$0.0121
150,000+
$0.0119
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount