text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR10EZPF5R10

ESR Series 0805 5.1 Ω ±1% 0.4 W ±100 ppm/°C Anti Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
ROHM ESR10EZPF5R10 - Technical Attributes
Attributes Table
Resistance: 5.1Ω
Rated Power: 0.4W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
225,000
USA:
225,000
925,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$101.00
USD
Quantity
Web Price
5,000
$0.0202
15,000
$0.0197
25,000
$0.0195
75,000
$0.0191
125,000+
$0.0187
Product Variant Information section