text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS201612CX-100M-1

Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 0.77A 0.54Ohm DCR 0806 T

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK VLS201612CX-100M-1 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 10µH
Rated Current-Max: 770mA
Tolerance (%): ±20%
DC Resistance: 540mΩ
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  2mm x W  1.6mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$228.00
USD
Quantity
Unit Price
2,000
$0.114
4,000
$0.112
8,000
$0.111
10,000+
$0.109
Product Variant Information section