Manufacturer Part #
VLCF5020T-330MR62-1
VLCF Series 33 uH ±20 % 620 mA 0.717 Ohm SMT Shielded Wirewound Inductor
Product Specification Section
TDK VLCF5020T-330MR62-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK VLCF5020T-330MR62-1 - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 33µH |
Rated Current-Max: | 0.62A |
Tolerance (%): | ±20% |
DC Resistance: | 0.717Ω |
Dimension: | L 5mm x W 5mm x H 2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.285
1,000
$0.28
2,000
$0.275
7,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount