Manufacturer Part #
LQM2MPN1R5MG0L
LQM2 Series 0805 1.5 uH ±20% 1.2 A 138 mOhm Shielded Multilayer Chip Inductor
Product Specification Section
Murata LQM2MPN1R5MG0L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQM2MPN1R5MG0L - Technical Attributes
Attributes Table
Inductance-Nom: | 1.5µH |
Rated Current-Max: | 1.2A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 138mΩ |
Core Material: | Ferrite |
Test Frequency: | 1MHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0749
6,000
$0.0736
9,000
$0.0728
12,000
$0.0723
15,000+
$0.0706
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount